Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6040-0066
Order Code1610446
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric2.362mm
External Diameter - Imperial0.093"
Melting Temperature190°C
Weight - Metric453g
Weight - Imperial15.98oz
Product Range-
Product Overview
The 24-6040-0066 is a 13guage Solder Wire with 0.093-inch external diameter. Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. Although 44® is a RA-based material, the residues are non-corrosive if not cleaned.
- 66 Core size
- 44 Resin RA activated rosin core
- 66 Core size
Applications
Industrial, Consumer Electronics, Alternative Energy
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.093"
Weight - Metric
453g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
2.362mm
Melting Temperature
190°C
Weight - Imperial
15.98oz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486251