Quantity | Price (ex VAT) |
---|---|
1+ | € 98.810 |
Product Information
Product Overview
ORA 2AB is universal, maintenance-free analogue manual refractometer. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. The scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and prism cover are made from special materials, which enable to measure with low tolerances. Particularly suitable for determining the sugar content of the original wort in its unfermented state. The value can be read straightaway, without having to be converted, using the SG Wort and Degrees Plato scales, volume and percent by mass scales can be used to determine the alcohol content of clear spirits. Application includes: alcohol production, beer brewers.
- Area of application is wine
- Measuring capacity ranges from 0%(w/w) - 50%(w/w), 50%(w/w) - 80%(w/w) (mass percentage)
- Factory calibration certificate 961-290
- Gross weight is 320g, net weight is 267.720g
- Dimensions is 198 x 40 x 40mm
- Division is 1%(w/w), 2.5%(w/w)
- Fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities
- Practical and robust design
Contents
Analogue refractometer, Storage box, Calibration solution, Calibration block (if necessary), Pipette, Screwdriver, Cleaning cloth.
Technical Specifications
Hand Held
Optics ORA-AL Series
Alcohol / Beer
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate