Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 160.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoJIT 200
Order Code4377639
Technical Datasheet
SVHCNo SVHC (23-Jan-2024)
Product Overview
JIT 200 is an infrared thermometer for industry, environmental engineering and maintenance work. MAX/MIN/AVG/DIF value memory to store the highest, lowest and average measured temperatures in a defined period of time as well as the difference between the highest and lowest value. Limit-alarm function with memory for five temperatures or emission values respectively, which trigger an audible and visual signal (three-colour LED) when the value goes below or above these values. Main application includes temperature measurement in industry (e.g. metal processing, machine construction), environmental engineering, agriculture, laboratory and maintenance work (e.g. wind turbines).
- Laser (class 2 <lt/> 1mW) to mark the measurement point
- With mounting hole for column mount
- Determines the temperature of surfaces precisely
- Light EBTN colour display for optimum readability under the most varied environmental conditions
- Temperature range from -32°C to 1100°C
- Hold function, peak function, statistic function, limit-setting function, memory function
- Dimension is (WxDxH) 162x90x48mm
Technical Specifications
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75