Quantity | Price (ex VAT) |
---|---|
1+ | € 445.000 |
Product Information
Product Overview
JCT 100 is a coating thickness gauge. This device precisely determines the thickness of paint or varnish layers on iron and non-ferrous base materials. The combination of magnetic and eddy current measuring methods enables particularly high precision and flexibility. The base material is automatically recognized. It features single and multiple measurements for good/bad evaluation. The three-color LED display indicates the current value attribute (green: qualified, red: below the limit, yellow: above the limit). The display rotates automatically and makes it easier for the user to read the measured values from a variety of angles; alternatively, it can be locked manually. It includes Bluetooth app for communication and use. It is used in the measurement of metals in industry and research for automotive industry, metal processing, painting and inspection.
- Stable and reliable performance and non-destructive measurement
- Measuring range up to 2000µm
- Low-wear sensor thanks to state-of-the-art technologies
- Single and two point calibration
- Variety of functions with automotive mode, voice transmission, Bluetooth app and LED flashlight
- 0.1µm readability layer thickness, plastic housing material
- 2% maximum tolerance, USB 2.0 interface
- Memory function, statistics function, continuous measurement data acquisition possible
- Dimension (W×D×H) is 152 × 65 × 35mm
- Delivery in a practical box
Technical Specifications
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate