Quantity | Price (ex VAT) |
---|---|
500+ | € 12.700 |
Product Information
Product Overview
The KO-CAP T541 Series solid electrolytic organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This COTS polymer electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability applications. This series is the first polymer electrolytic capacitor available with failure rate options as defined by KEMET's KO-CAP reliability assessment method. This method utilizes accelerated conditions applied to board-mounted samples to assess long term device reliability.
- Approved for DLA Drawing 04051/04052
- B, C and D failure rates available
- 100% accelerated steady state aging
- High frequency capacitance retention
- Very low ESR values down to 5mΩ
- Surge current testing options
- Volumetrically efficient
- EIA standard case sizes
Technical Specifications
470µF
6.3V
0.005ohm
7.3mm
4mm
-55°C
T541 KO-CAP Series
Lead (25-Jun-2025)
± 20%
X
2917 [7343 Metric]
4.3mm
7.348A
125°C
-
Alternatives for T541X477M006AH6530
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate