Quantity | Price (ex VAT) |
---|---|
500+ | € 1.620 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
680µF
2.5V
0.025ohm
7.3mm
3.8mm
-55°C
T520 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
Y
2917 [7343 Metric]
4.3mm
3.1A
105°C
-
Alternatives for T520Y687M2R5ATE025
1 Product Found