Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-06-60J
Order Code3290606
Product RangeSC-J Series
Also Known AsUALSC0660J0000
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.910 |
10+ | € 4.110 |
50+ | € 3.710 |
100+ | € 3.480 |
500+ | € 3.020 |
1000+ | € 2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-06-60J
Order Code3290606
Product RangeSC-J Series
Also Known AsUALSC0660J0000
Technical Datasheet
Inductance6mH
DC Current Rating6A
Product RangeSC-J Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
Technical Specifications
Inductance
6mH
Product Range
SC-J Series
DC Current Rating
6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SC-06-60J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0441
Product traceability