Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY3R3H
Order Code3011843
Product RangeSBCP Series
Also Known AsUPIO87HY3R3H00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.620 |
10+ | € 1.240 |
50+ | € 1.180 |
100+ | € 1.090 |
500+ | € 0.944 |
1000+ | € 0.868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-87HY3R3H
Order Code3011843
Product RangeSBCP Series
Also Known AsUPIO87HY3R3H00
Technical Datasheet
Product RangeSBCP Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.2A
Saturation Current (Isat)4.8A
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.8A
Inductance Tolerance
± 30%
Inductance
3.3µH
RMS Current (Irms)
3.2A
DC Resistance Max
0.03ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability