Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPMR209MC6100M100R30
Order Code9717412
Product RangePMR209 Series
Also Known AsP409CE104M250AH101
Technical Datasheet
2,400 In Stock
52,250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.620 |
| 10+ | € 1.150 |
| 50+ | € 1.070 |
| 250+ | € 0.996 |
| 500+ | € 0.934 |
| 1000+ | € 0.878 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPMR209MC6100M100R30
Order Code9717412
Product RangePMR209 Series
Also Known AsP409CE104M250AH101
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X250VAC
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE II (Test Condition A)
Lead Spacing20.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePMR209 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMR209MC6100M100R30 is a PMR209 series, radial box, metallized paper, X2 safety class, RC units. Multilayer metallized paper encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V-0. Suitable for worldwide use in contact protection, contact interference suppression, and transient suppression.
- ENEC, UL, cUL approvals
- Capacitance value is 0.1μF
- Capacitive tolerance is ±20%, 20.3mm lead spacing
- 100 ohm resistance and 3Gohm insulation resistance
- Rated voltage of 250VAC and 630VDC
- Operating temperature range from -40°C to 85°C
- Climatic category 40/085/56/B, IEC 60068–1
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.1µF
Suppression Class
X2
Voltage Rating X
250VAC
dv/dt Rating
-
Lead Spacing
20.3mm
Operating Temperature Max
85°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PMR209 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PMR209MC6100M100R30
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
Product traceability