Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA225MLL3380QE1
Order Code3678092
Product RangePHA225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
1080+ | € 3.390 |
Price for:Each
Minimum: 1080
Multiple: 1080
€ 3,661.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA225MLL3380QE1
Order Code3678092
Product RangePHA225 Series
Technical Datasheet
Capacitance380µF
Capacitance Tolerance-10%, +30%
Voltage(DC)63V
Capacitor Case / PackageAxial Leaded
AE Capacitor CaseAxial Leaded
ESR0.0071ohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter18.2mm
Product Length-
Product Width-
Product Height26.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA225 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
380µF
Voltage(DC)
63V
AE Capacitor Case
Axial Leaded
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
-
Product Height
26.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Axial Leaded
ESR
0.0071ohm
Product Diameter
18.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA225 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability