Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCG0740LR42
Order Code4073669
Product RangeMPCG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€ 1,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCG0740LR42
Order Code4073669
Product RangeMPCG Series
Technical Datasheet
Inductance420nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeMPCG Series
Inductor Case / Package-
DC Resistance Max0.00155ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
420nH
Inductor Construction
Shielded
Product Range
MPCG Series
DC Resistance Max
0.00155ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
22A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability