Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.670 |
10+ | € 14.160 |
50+ | € 12.820 |
100+ | € 11.540 |
250+ | € 11.110 |
500+ | € 10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMA-2013
Order Code3290515
Product RangeMA Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max750µA
Filter Output Terminals-
Product RangeMA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA compact plastic PCB mount filters cover single-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise.
- Single-phase 250 VAC
- Current range from 1 to 5 A
- Operating temperature range from -25°C to +55°C
- RoHS compliant
- PCB mount
- RoHS compliant
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
1A
No. of Stages
1 Stage
Filter Mounting
Through Hole
Leakage Current Max
750µA
Product Range
MA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability