Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0805C4R7MDWIT
Order Code1457857
Product RangeL-DWI Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoL0805C4R7MDWIT
Order Code1457857
Product RangeL-DWI Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.5ohm
Self Resonant Frequency45MHz
DC Current Rating520mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeL-DWI Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Alternatives for L0805C4R7MDWIT
1 Product Found
Product Overview
KEMET L-DWI ferrite-based Wire Wound Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor and its dimension without directional influence on mountability and characteristics makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- Switching DC-DC power supplies
- Ideal for mobile equipment
- Able to take high current
- Wide inductance value from 1 up to 680 µH
- Rated current Isat range from 0.065 to 2 A
- Rated current Irms range from 0.06 to 1.44 A
- Operating temperature range from –40°C to +105°C
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
45MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
L-DWI Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.5ohm
DC Current Rating
520mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025