Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0603B100MDWFT
Order Code3638978
Product RangeL-DWF Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 0.238 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603B100MDWFT
Order Code3638978
Product RangeL-DWF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating380mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-DWF Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.36ohm
DC Current Rating
380mA
Product Range
L-DWF Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability