Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFX6(01)-240X240T0800
Order Code2860742
Product RangeEFX6 Series
Also Known AsUFSEX6010AT080
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoEFX6(01)-240X240T0800
Order Code2860742
Product RangeEFX6 Series
Also Known AsUFSEX6010AT080
Technical Datasheet
Shielding TypeAbsorber
Product RangeEFX6 Series
Gasket MaterialPolymer Film
Length240mm
Width240mm
Depth-
Attenuation-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- High permeability type
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polymer Film
Width
240mm
Attenuation
-
Product Range
EFX6 Series
Length
240mm
Depth
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02277
Product traceability