Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4DEHPQ6150A8TK
Order Code2709812
Product RangeC4DE Series
Also Known As4DEHPQ6150A8TK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | € 68.210 |
Price for:Each
Minimum: 60
Multiple: 60
€ 4,092.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DEHPQ6150A8TK
Order Code2709812
Product RangeC4DE Series
Also Known As4DEHPQ6150A8TK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance150µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating25V/µs
Peak Current3.75kA
RMS Current (Irms)-
ESR0.00075ohm
Product Diameter84mm
Product Length-
Product Width-
Product Height-
Ripple Current40A
Output (kvar)-
Product RangeC4DE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C4DE series are metallized polypropylene film capacitors (MKP) featuring a low inductance. They are used in DC-Link Applications.
- Operating temperature range from -40ºC to +85ºC
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
150µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
3.75kA
ESR
0.00075ohm
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
600V
Capacitor Terminals
Screw
dv/dt Rating
25V/µs
RMS Current (Irms)
-
Product Diameter
84mm
Product Width
-
Ripple Current
40A
Product Range
C4DE Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
Product traceability