Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PLGR6400ZASJ
Order Code2664796
Product RangeC44P Series
Also Known As44PLGR6400ZASJ
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PLGR6400ZASJ
Order Code2664796
Product RangeC44P Series
Also Known As44PLGR6400ZASJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance400µF
Capacitance Tolerance± 5%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)330V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing28mm
dv/dt Rating12.5V/µs
Peak Current-
RMS Current (Irms)-
ESR2000µohm
Product Diameter65mm
Product Length-
Product Width-
Product Height247mm
Ripple Current55A
Height247mm
Output (kvar)-
Product RangeC44P Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
- Capacitance value ranges from 100μF to 600μF
- Available in ±5% or ±10% capacitance tolerance values
- 250VAC, 330VAC, 440VAC rated AC voltages and 700VDC, 1000VDC rated DC voltages
- M12 bolt case type and male M10 terminal style
- 25/70/56 – IEC 60068-1 climatic category
- IEC 61071 and UL810 approved
- Dielectric polypropylene film and non inductive type winding
- Life expectancy of 100000hours at VRMS with THS ≤ 75°C
- Maximum hot spot temperature of +80°C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
400µF
Typical Applications
Single-Phase PFC
Voltage(AC)
330V
Humidity Rating
-
Lead Spacing
28mm
Peak Current
-
ESR
2000µohm
Product Length
-
Product Height
247mm
Height
247mm
Product Range
C44P Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
700V
Capacitor Terminals
Screw
dv/dt Rating
12.5V/µs
RMS Current (Irms)
-
Product Diameter
65mm
Product Width
-
Ripple Current
55A
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107