Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.910 |
10+ | € 2.140 |
50+ | € 2.090 |
100+ | € 1.550 |
500+ | € 1.340 |
1000+ | € 1.310 |
Product Information
Product Overview
KEMET’s COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies “up-screened” products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.
- Operating temperature range −55°C to +125°C
- Voltage conditioning and post-electrical testing per MIL–PRF–55681
- Destructive Physical Analysis (DPA) per EIA–469
- Biased humidity testing (85/85) per MIL–STD–202
- Certificate of Compliance
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
- Capacitance offerings ranging from 10 pF to 22 μF
- Non-polar device, minimizing installation concerns
Technical Specifications
1µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
COTS T Series
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for C1206T105K5RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate