Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 199.980 |
5+ | € 144.810 |
10+ | € 131.240 |
Product Information
Product Overview
ACR series high temperature ceramic cased capacitors with a new, unique design concept are ideally suited for continuous operation up to +200°C. Problems associated with epoxy cased/epoxy potted capacitors, such as material deterioration, cracks in cases and potted areas, are non-existent even at +200°C. Typical applications include oil well logging (down hole), jet engine controls and geophysical pressure probes. C0G (NPO) capacitors, which exhibit little change in capacitance with variations in temperature, are used in RF oscillators, precision timing circuits, wave filters, and other circuits requiring a predictable linear temperature coefficient.
- Radial leaded capacitors
- KEMET standard screening
Technical Specifications
0.039µF
± 5%
C0G / NP0
Radial Leaded
-
2.54mm
-55°C
-
25V
PC Pin
10.16mm
ACR Series
12.7mm
13.3mm
200°C
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate