Print Page
SSHB21H-18054
Common Mode Filter, 5.4 mH, 1.8 A, SSHB21H Series, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSSHB21H-18054
Order Code4367488
Product RangeSSHB21H Series
Technical Datasheet
365 In Stock
Ship in 9 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | € 2.510 |
90+ | € 2.200 |
Price for:Each
Minimum: 30
Multiple: 30
€ 75.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSSHB21H-18054
Order Code4367488
Product RangeSSHB21H Series
Technical Datasheet
Inductance5.4mH
DC Current Rating1.8A
Product RangeSSHB21H Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
5.4mH
Product Range
SSHB21H Series
DC Current Rating
1.8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019021
Product traceability