Print Page
C1812C944J5JLC7805
Multilayer Ceramic Capacitor, 0.94 µF, 50 V, ± 5%, U2J, 3.5 mm, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoC1812C944J5JLC7805
Order Code4374353
Product RangeKONNEKT Series
Technical Datasheet
1,400 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
500+ | € 2.210 |
1500+ | € 1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€ 1,105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoC1812C944J5JLC7805
Order Code4374353
Product RangeKONNEKT Series
Technical Datasheet
Capacitance0.94µF
Voltage(DC)50V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Capacitor MountingSurface Mount
Stacking Height3.5mm
Product RangeKONNEKT Series
Product Length4.5mm
Lead Spacing-
Operating Temperature Min-55°C
Product Width3.2mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
0.94µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
U2J
Stacking Height
3.5mm
Product Length
4.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Lead Spacing
-
Product Width
3.2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
Product traceability