Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | € 192.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 192.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-HRMA2-UP
Order Code3787502
Technical Datasheet
Software TypeKickStart High Resistivity Application Software
Software Edition-
Licence TypeFloating
Media Type-
Software Language-
Supported OSWindows
For Use WithTektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
Product Range-
SVHCTo Be Advised
Product Overview
KICKSTARTFL-HRMA2-UP is a KickStart high resistivity application software for KickStart. It is designed for use with Keithley’s 6517B Electrometer/ High Resistance Meter. The 6517B along with the 8009 Resistivity Test Fixture is a laboratory standard for volume and surface resistivity measurements on insulating materials. Together, they can be used to measure resistance up to 1018 Ω at up to 1000 V.
- Annual maintenance license for extending support of perpetual floating licenses
- Quickly & reliably determine resistivity of material using tests that conform to ASTM D257 standard
- Perform step response test to identify electrification time appropriate to material’s time constant
- Observe resistivity dependence on temperature and relative humidity of environment
- Use the alternating polarity measurement technique to eliminate inherent background currents
Technical Specifications
Software Type
KickStart High Resistivity Application Software
Licence Type
Floating
Software Language
-
For Use With
Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001