Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 695.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 695.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No3706-BKPL
Order Code2131273
Technical Datasheet
Accessory TypeAnalog Backplane Extender Board
For Use WithKeithley 3700 & 3700A Series Mainframes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
3706-BKPL is an analogue backplane extender that allows external analogue signal connections directly to the Model 3706 backplane. This is useful as a DMM calibration input and for external instruments such as the Series 2600 System SourceMeter™, function generators, and counters, as well as to daisy-chain additional Model 3700s in series.
Technical Specifications
Accessory Type
Analog Backplane Extender Board
Product Range
-
For Use With
Keithley 3700 & 3700A Series Mainframes
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14651