register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8,950.000 |
Product Information
Product Overview
V2M-N1SDP-0343A is a Neoverse N1 system development platform which is an N1 CPU-based development platform for hardware prototyping, software development, system validation and performance profiling or tuning. N1 SDP platform consists of a hardware board with Neoverse N1 SoC running a complete Armv8.2-A open-source software stack that is available through GitHub and other hosting sites such as Linaro. N1 SoC has been developed using 7nm manufacturing process targeting CPU frequency of 2.6GHz. The Neoverse N1 System Development Platform (SDP) is an N1 CPU-based development platform for hardware prototyping, software development, system validation, and performance profiling or tuning. N1 SDP platform consists of a hardware board with Neoverse N1 SoC running a complete Armv8.2-A open-source software stack that is available through GitHub and other hosting sites such as Linaro.
- Dual-core, dual-cluster SMP configuration with a total of 4 N1 CPUs
- Internal CMN-600 interconnect operating up to 2GHz
- GIC-600 and MMU-600 for interrupt management and I/O virtualization support
- 2 x 72-bit DMC-620 memory controller for dual channel DDR4 2667MHz memory
- 2 cortex-M7 CPU functioning as SCP and MCP for supporting event logging, power and device management
- CoreSight SoC-400 functional debug and trace capability
- Board expansion support with corresponding external ports
- 1x CCIX Gen4 x16 port, 1x PCIe x16 Gen3 link to 48-lane switch with downstream slots and peripherals
- 32bit MIPI-60 trace port, JTAG debug port plus Arm CoreSight 20 JTAG connector for debug only
- Optional PCIe Gen3 riser card kit to connect 2xN1 SDP board back-to-back over CCIX for SMT operation
Technical Specifications
-
-
-
Software Development Platform
No SVHC (16-Jul-2019)
-
ARM
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate