Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEIL
Manufacturer Part NoDS500A DS-5 ULTIMATENL ARCHIVE
Order Code4130336
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | € 12,590.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12,590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEIL
Manufacturer Part NoDS500A DS-5 ULTIMATENL ARCHIVE
Order Code4130336
Technical Datasheet
Core ArchitectureARM
Supported FamiliesARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
Software EditionUltimate
Licence TypeNode Locked
No. of User Licences-
Supported HostsBareMetal Android
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
DS-5 ultimate edition with node locked license gives you everything you need for Armv8 device development. It contains all the features of DS-5 professional edition, plus compiler support and other tools specific to 64-bit Arm (A64). We include Cortex-A, Cortex-R and Cortex-M Fixed Virtual Platforms (FVP) for bare-metal, kernel and application development without the need for a hardware target.
- Arm compiler 5 and LLVM-based Arm compiler 6, including safety-certified versions of both compilers
- System autodetection to simplify JTAG debug and trace with CoreSight using DSTREAM/-ST debug probes
- Streamline for a visual approach to system optimization and performance analysis
- Armv7 and Armv8 Fixed Virtual Platform for software development without a hardware target
Technical Specifications
Core Architecture
ARM
Software Edition
Ultimate
No. of User Licences
-
Product Range
-
Supported Families
ARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
Licence Type
Node Locked
Supported Hosts
BareMetal Android
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001