Print Page
133.771
Crimp Tool, Hand, 8 Position 8 Contact RJ45 Plugs
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4223499
Also Known AsGTIN UPC EAN: 5028088001134
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.050 |
3+ | € 10.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4223499
Also Known AsGTIN UPC EAN: 5028088001134
Technical Datasheet
Crimp Tool TypeHand
For Use With8 Position 8 Contact RJ45 Plugs
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RJ45 is one of the most common plugs used is structured wiring networks today and this crimp tool enables one to make up patch cords and various link cables on or off site.
- Professional RJ45 Crimping Tool for 8 position 8 Contact RJ45 Plugs
- With Handle lock latch
- Extra simple cable cutter
- PVC Handle
- Steel construction
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
8 Position 8 Contact RJ45 Plugs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02