Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK20038D
Order Code1322740
Also Known AsGTIN UPC EAN: 5013969904550
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK20038D
Order Code1322740
Also Known AsGTIN UPC EAN: 5013969904550
Technical Datasheet
Lockout Device TypeHasp
Lock MaterialSteel
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Health & Safety regulations demand that industrial plant and machinery power units are isolated whilst maintenance work is carried out. Kasp 200 series lock off hasps combined with Kasp 124 series brass padlocks offer an ideal solution, allowing up to 6 workers to lock off an individual energy source.
- Complies with Health and Safety regulations
- Red Vinyl coated steel construction
- Holds up to 6 padlocks
- Height: 140mm
- Width: 60mm
- Max Opening: 38mm
- For max shackle diameter of 9.5mm
Technical Specifications
Lockout Device Type
Hasp
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83015000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126552