Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKAC
Manufacturer Part No195
Order Code4223576
Technical Datasheet
Fire Alarm Type-
Supply Voltage29VDC
Operating Temperature Min70°C
Operating Temperature Max-25°C
SVHCBoric acid (14-Jun-2023)
Product Overview
Approved to EN54-3 with high output audio. 2-Stage alert and alarm settings allow for phased evacuations, and a global tone set of 32 approved tones provides maximum flexibility.
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
70°C
SVHC
Boric acid (14-Jun-2023)
Supply Voltage
29VDC
Operating Temperature Max
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02