Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJTS
Manufacturer Part NoGML-5218
Order Code3401743
Also Known AsGTIN UPC EAN: 00632181168257
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 89.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 89.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJTS
Manufacturer Part NoGML-5218
Order Code3401743
Also Known AsGTIN UPC EAN: 00632181168257
Technical Datasheet
DirectivityCardioid, Super Cardioid
Output Impedance220ohm
Frequency Response Min80Hz
Frequency Response Max18kHz
Sensitivity16mV/Pa
Connector TypeXLR
Lead Length-
Product Range-
Product Overview
The GML-5218 from JTS is a Condenser gooseneck mic with bundled interchangeable capsule modules.
- Condenser gooseneck mic with bundled interchangeable capsule modules
- 3 Replaceable microphone cartridges with different polar patterns (cardioid, super-cardioid and omni- directional)
- -10dB pad and Low-Cut switches are provided for easy installation
- Mic-On LED indicates the working status
- Ultra-flexible gooseneck permits adjustment to any desired shape and position
- Switchable low cut filter
- LED for indicating operating status
- Integrated 3-Pole XLR plug
- Operation via external phantom power
- Maximum sound pressure: 125db
- Power supply: DC 48V phantom power
- Ambient temperature: 0 - 40°C
- Length: 615mm
- Weight: 245g
Technical Specifications
Directivity
Cardioid, Super Cardioid
Frequency Response Min
80Hz
Sensitivity
16mV/Pa
Lead Length
-
Output Impedance
220ohm
Frequency Response Max
18kHz
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458