Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-240
Order Code3617270
Product RangePH
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 522.750 |
5+ | € 484.570 |
10+ | € 469.020 |
25+ | € 459.640 |
50+ | € 450.260 |
100+ | € 440.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 522.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-240
Order Code3617270
Product RangePH
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST SPH-002T-P0.5S 30AWG/28AWG/26AWG/24AWG Contacts
Product RangePH
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-240 is an ergonomically designed, parallel action handtool, designed specifically to crimp our loose piece SPH-002T-P0.5S contact. Fitted with a flap locator to ensure the correct positioning of the contact during crimping and a consistent finish.
- Ratchet release
- Easy readjustment of load
- Contact locator with insulation-stop
- Precisely ground profiles
- Ergonomic soft grips
- 3 cavities to suit wire sizes 24awg, 26awg and 28/30awg
- Safe operation
Applications
Automotive, Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PH
For Use With
JST SPH-002T-P0.5S 30AWG/28AWG/26AWG/24AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36