Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-04V
Order Code2846956
Product RangeVYH
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-04V
Order Code2846956
Product RangeVYH
Technical Datasheet
Product RangeVYH
No. of Positions4Ways
Pitch Spacing6.5mm
For Use With6.5mm Pitch/Disconnectable Crimp Style Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VYH Series is a range of products designed to deal with large currents. Some of the range have a secondary retainer which prevents the misinsertion of the contact
- Insulation resistance: 1,000 MΩ min.
- Temperature range: -25˚C to +85˚C
- Current rating: 15A AC,DC
- Voltage rating: 300V AC,DC
Technical Specifications
Product Range
VYH
No. of Positions
4Ways
For Use With
6.5mm Pitch/Disconnectable Crimp Style Connectors
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032