Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-02V
Order Code2846954
Product RangeVYH
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.138 |
500+ | € 0.110 |
1000+ | € 0.101 |
2500+ | € 0.096 |
5000+ | € 0.0921 |
10000+ | € 0.0898 |
Price for:Each
Minimum: 100
Multiple: 100
€ 13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-02V
Order Code2846954
Product RangeVYH
Technical Datasheet
Product RangeVYH
No. of Positions2Ways
Pitch Spacing6.5mm
For Use With6.5mm Pitch/Disconnectable Crimp Style Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VYH Series is a range of products designed to deal with large currents. Some of the range have a secondary retainer which prevents the misinsertion of the contact
- Insulation resistance: 1,000 MΩ min.
- Temperature range: -25˚C to +85˚C
- Current rating: 15A AC,DC
- Voltage rating: 300V AC,DC
Technical Specifications
Product Range
VYH
No. of Positions
2Ways
For Use With
6.5mm Pitch/Disconnectable Crimp Style Connectors
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000894