Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-21T-P1.1
Order Code1901658
Product RangeVH
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSVH-21T-P1.1
Order Code1901658
Product RangeVH
Technical Datasheet
Product RangeVH
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Alternatives for SVH-21T-P1.1
3 Products Found
Product Overview
The SVH-21T-P1.1 is a Socket Contact for VH series connectors in crimp style. It accepts 0.33 to 0.83mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 1.7 to 3mm Insulation Outer Diameter
Applications
Industrial
Technical Specifications
Product Range
VH
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.796224