Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGS5-16
Order Code3865680
Product RangeGS
Technical Datasheet
62 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.580 |
| 10+ | € 4.140 |
| 100+ | € 4.050 |
| 250+ | € 3.960 |
| 500+ | € 3.810 |
| 1000+ | € 3.710 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 4.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGS5-16
Order Code3865680
Product RangeGS
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangeGS
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GS5-16 is a 5 to 16mm DIN-type solderless non-insulated Ring Terminal, M5 stud, applicable for 6AWG wire gauge.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
6AWG
Product Range
GS
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
16mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1