Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGS3-0.5
Order Code3865381
Product RangeGS
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.300 |
10+ | € 2.610 |
100+ | € 2.480 |
250+ | € 2.380 |
500+ | € 2.300 |
1000+ | € 2.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoGS3-0.5
Order Code3865381
Product RangeGS
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Product RangeGS
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GS3-0.5 is a 3 to 0.5mm DIN-type solderless non-insulated Ring Terminal, M3 stud, applicable for 26 to 22AWG wire gauge.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
22AWG
Product Range
GS
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
0.5mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02249