Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-MM500
Order Code2848122
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.810 |
10+ | € 19.530 |
25+ | € 17.440 |
100+ | € 16.600 |
250+ | € 15.560 |
500+ | € 14.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-MM500
Order Code2848122
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0037-MM500 from Johnson - Cinch Connectivity is a SMA straight plug to BNC straight plug RF cable assembly. This cable assembly has SMA connector at one end and BNC connector at other end. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA connectors also feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. The bayonet coupling style of BNC connector allows for quick connect and disconnect while still offering high reliability.
- Standard cable length is 19.7" and metric cable length is 500mm
- Cable type is RG-58
- Impedance is 50 ohm (SMA, BNC) and frequency is 12.4GHz (SMA), 4GHZ (BNC)
- Dielectric withstanding voltage is 1000VRMS (SMA), 1500VRMS (BNC)
- Working voltage is 335VRMS (SMA), 500VRMS (BNC)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
19.7"
Jacket Colour
White
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018243