Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCF500G220M1GV001T
Order Code1886126
Product RangeX2Y Series
Also Known AsEMCF500G220M1GV001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.219 |
100+ | € 0.164 |
500+ | € 0.141 |
1000+ | € 0.136 |
2000+ | € 0.130 |
4000+ | € 0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCF500G220M1GV001T
Order Code1886126
Product RangeX2Y Series
Also Known AsEMCF500G220M1GV001T
Technical Datasheet
Capacitance22pF
Voltage(DC)50V
Voltage Rating50V
Current Rating-
Capacitor Case / Package0402 [1005 Metric]
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Product Length1.02mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width0.5mm
Capacitor TerminalsSMD
DC Resistance Max-
Insulation Resistance100Gohm
Dielectric CharacteristicC0G / NP0
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
22pF
Voltage Rating
50V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Mounting
Surface Mount
Product Length
1.02mm
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Insulation Resistance
100Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Current Rating
-
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Min
-55°C
Product Width
0.5mm
DC Resistance Max
-
Dielectric Characteristic
C0G / NP0
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for EMCF500G220M1GV001T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002