Print Page
LP402535JU
Rechargeable Battery, 3.7 V, Lithium Ion, 380 mAh, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.140 |
5+ | € 14.290 |
10+ | € 13.420 |
20+ | € 11.970 |
50+ | € 10.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLP402535JU
Order Code4551038
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity380mAh
Battery Size Code-
Battery TerminalsWire Leads
External Height4.5mm
Pack Quantity1
External Width25.5mm
External Depth37mm
Weight8g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
380mAh
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
37mm
Battery IEC Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
4.5mm
External Width
25.5mm
Weight
8g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
UN Hazard Code:3480