Print Page
ER14250J-S
Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Raised Positive and Flat Negative, 1
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.610 |
5+ | € 5.970 |
10+ | € 5.580 |
20+ | € 5.240 |
50+ | € 4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoER14250J-S
Order Code4551046
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.5mm
External Height25.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight10g
Battery IEC CodeER14250
Battery NEDA Code-
Product Range-
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Weight
10g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
25.4mm
Pack Quantity
1
Battery IEC Code
ER14250
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
UN Hazard Code:3090