Print Page
ER14250J-P
Battery, 3.6 V, 1/2AA, Lithium Thionyl Chloride, 1.2 Ah, Axial Leaded, 1
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerJAUCH
Manufacturer Part NoER14250J-P
Order Code4200213
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity1.2Ah
External Height25.4mm
Battery TerminalsAxial Leaded
Pack Quantity1
Battery Type / Size1/2AA
Weight10g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
- Non rechargeable battery
- 1/2 AA cell size reference, Li-SoCl2 chemistry, UL 1642 MH62838
- Nominal voltage of 3.6V, nominal capacity of 1.2Ah
- Maximum continuous current of 15mA
- Maximum pulse current of 100mA (100mA/0,1 sec pulses, drained every 2 min at 25°C)
- Operating temperature range from -60°C to +85°C
- Storage temperature is 30°C max, weight is approximately 10g
- Reliable energy for your application, standard cells and customized packs
- ESD protection, battery certification experts
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
Battery Terminals
Axial Leaded
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1/2AA
External Diameter
14.5mm
External Height
25.4mm
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
UN Hazard Code:3090