Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD56-12N1B
Order Code2429721
Product RangeMDD56
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | € 17.080 |
Price for:Each
Minimum: 36
Multiple: 36
€ 614.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD56-12N1B
Order Code2429721
Product RangeMDD56
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current71A
Forward Voltage Max1.21V
Diode Module ConfigurationDual Series
Diode Case StyleTO-240AA
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.4kA
Diode MountingPanel
Product RangeMDD56
Product Overview
The MDD56-12N1B is a Standard Rectifier Diode Module with very low forward voltage drop, improved temperature and power cycling. It is suitable for main rectification diodes, single and three phase bridge configurations, DC power equipment supplies, as an input rectifier for PWM inverters and field supply for DC motors.
- Package with DCB ceramic
- Planar passivated chips
- Very low leakage current
- Isolation voltage 3600V~
- Soldering pins for PCB mounting
- Advanced power cycling
- -40 to 125°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.21V
Diode Case Style
TO-240AA
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
71A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
1.4kA
Product Range
MDD56
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability