Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYT85N120A4HV
Order Code3513386
Product RangeXPT GenX4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.850 |
5+ | € 19.600 |
10+ | € 18.340 |
50+ | € 17.090 |
100+ | € 15.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYT85N120A4HV
Order Code3513386
Product RangeXPT GenX4
Technical Datasheet
Continuous Collector Current300A
Collector Emitter Saturation Voltage1.5V
Power Dissipation1.15kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-268HV
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeXPT GenX4
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
300A
Power Dissipation
1.15kW
Transistor Case Style
TO-268HV
Operating Temperature Max
175°C
Product Range
XPT GenX4
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability