Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH80N65B4H1
Order Code3438444
Product RangeXPT GenX4
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.010 |
5+ | € 10.470 |
10+ | € 7.920 |
50+ | € 7.780 |
100+ | € 7.650 |
250+ | € 7.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH80N65B4H1
Order Code3438444
Product RangeXPT GenX4
Technical Datasheet
Continuous Collector Current160A
Collector Emitter Saturation Voltage1.65V
Power Dissipation625W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX4
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
160A
Power Dissipation
625W
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT GenX4
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004