Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH30N60B3D1
Order Code3438443
Product RangeXPT GenX3
Technical Datasheet
127 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.420 |
5+ | € 5.150 |
10+ | € 4.890 |
50+ | € 4.620 |
100+ | € 4.360 |
250+ | € 4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXXH30N60B3D1
Order Code3438443
Product RangeXPT GenX3
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.66V
Power Dissipation270W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
270W
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT GenX3
Collector Emitter Saturation Voltage
1.66V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009982
Product traceability