Print Page
Image is for illustrative purposes only. Please refer to product description.
286 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.530 |
5+ | € 6.030 |
10+ | € 5.530 |
50+ | € 5.020 |
100+ | € 4.520 |
250+ | € 4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI60-10A
Order Code9359362
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current65A
Diode ConfigurationSingle
Forward Voltage Max2.3V
Reverse Recovery Time35ns
Forward Surge Current500A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
The DSEI60-10A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Suitable for inductive heating and melting, ultrasonic cleaners and welders.
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- 189W at 25°C Total power
Applications
Power Management, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
65A
Forward Voltage Max
2.3V
Forward Surge Current
500A
Diode Case Style
TO-247AD
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability