Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.070 |
| 10+ | € 4.780 |
| 100+ | € 3.490 |
| 500+ | € 2.920 |
| 1000+ | € 2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCLA50E1200HB
Order Code3438311
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current50A
On State RMS Current79A
Thyristor Case StyleTO-247AD
No. of Pins3Pins
Peak Non Repetitive Surge Current650A
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
50A
Thyristor Case Style
TO-247AD
Peak Non Repetitive Surge Current
650A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Gate Trigger Current Max
50mA
On State RMS Current
79A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability