Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.940 |
10+ | € 17.390 |
25+ | € 16.930 |
100+ | € 15.760 |
250+ | € 15.440 |
500+ | € 15.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-1-1F
Order Code2751538
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialCarbon Steel Body
SVHCTo Be Advised
Product Overview
The M85049/48-1-1F is a straight Metal Backshell, made of steel with yellow Chromate over Cadmium finish and DE size. The D-sub series backshell provides strain relief.
- MIL-SPEC M85049 Standard
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Carbon Steel Body
Technical Docs (1)
Alternatives for M85049/48-1-1F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072