Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoM24308/4-1F.
Order Code6566170
Product RangeMIL-C-24308 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.860 |
5+ | € 16.520 |
10+ | € 15.180 |
25+ | € 14.230 |
50+ | € 13.550 |
100+ | € 12.910 |
250+ | € 12.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM24308/4-1F.
Order Code6566170
Product RangeMIL-C-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-C-24308 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-C-24308 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for M24308/4-1F.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346
Product traceability