Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL1-156RW4
Order Code1608466
Product RangeITT Cannon DL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 380.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 380.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1-156RW4
Order Code1608466
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts156Contacts
Pitch Spacing-
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeWire Wrap
No. of Rows6Rows
Row Pitch2.54mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DL1-156RW4 is a 156-postion ZIF Connector, receptacle, DL1 size, plastic body, wrap post contacts, 20µinch gold-plated copper alloy contacts, thermoplastic housing and solder to PCB through hole termination. The long life and rapid mating are achieved through the use of our Zero Insertion Force design. Contact in the plug and receptacle do not touch each other while the connector halves are being engaged.
- UL94V-1 Flammability rating
- 5000MΩ Insulation resistance
- 10000-cycle Durability
- 42 to 18AWG wire size
Applications
Medical, Avionics, Commercial, Industrial, Automotive, Communications & Networking
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
-
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
156Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Wire Wrap
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075296