Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20418-52..
Order Code3579884
Technical Datasheet
Product Range-
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (17-Dec-2014)
Screw Length
7.92mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175